UPG2406TK-E2-A
vs
UPG2015TB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
30 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
31.14 dBm
|
33.01 dBm
|
Insertion Loss-Max |
0.6 dB
|
0.55 dB
|
Isolation-Min |
14 dB
|
|
JESD-609 Code |
e6
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
10 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FL6,.047,20
|
|
Power Supplies |
1.8/2.7 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.22
|
1.22
|
Base Number Matches |
3
|
3
|
|
|
|
Compare UPG2406TK-E2-A with alternatives
Compare UPG2015TB with alternatives