UPG2015TB
vs
UPG2214TB-E4-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
30 dBm
|
Insertion Loss-Max |
0.55 dB
|
0.65 dB
|
JESD-609 Code |
e0
|
e3/e6
|
Operating Frequency-Max |
2500 MHz
|
3000 MHz
|
Operating Frequency-Min |
500 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN/TIN BISMUTH
|
Base Number Matches |
3
|
4
|
Package Description |
|
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
|
|
|