UPG2406TK-E2-A
vs
MASWSS0204TR-3000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6
|
TSSOP6,.08
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
30 dBm
|
38 dBm
|
Additional Feature |
HIGH ISOLATION
|
HIGH ISOLATION
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
31.14 dBm
|
38 dBm
|
Insertion Loss-Max |
0.6 dB
|
0.65 dB
|
Isolation-Min |
14 dB
|
23 dB
|
JESD-609 Code |
e6
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FL6,.047,20
|
TSSOP6,.08
|
Power Supplies |
1.8/2.7 V
|
2.7 V
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Matte Tin (Sn)
|
VSWR-Max |
1.22
|
1.22
|
Base Number Matches |
3
|
2
|
Samacsys Manufacturer |
|
MACOM
|
Characteristic Impedance |
|
50 Ω
|
On Time-Nom |
|
0.1 µs
|
|
|
|
Compare UPG2406TK-E2-A with alternatives
Compare MASWSS0204TR-3000 with alternatives