UPG2015TB
vs
HMC190MS8RTR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.01 dBm
|
|
Insertion Loss-Max |
0.55 dB
|
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
500 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HMC190MS8RTR with alternatives