UPG2179TB
vs
MASWSS0151
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
M/A-COM INC
Package Description
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
Reach Compliance Code
compliant
unknown
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
33.01 dBm
31.99 dBm
Insertion Loss-Max
0.55 dB
0.8 dB
JESD-609 Code
e0
e3
Operating Frequency-Max
2500 MHz
3000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-40 °C
RF/Microwave Device Type
SPDT
DIVERSITY SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
3
2
Pbfree Code
Yes
1dB Compression Point
31 dBm
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Isolation-Min
29 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
On Time-Nom
0.02 µs
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
-3 V
Surface Mount
YES
Technology
GAAS
VSWR-Max
1.17
Compare UPG2179TB with alternatives
Compare MASWSS0151 with alternatives