MASWSS0151 vs UPG2406TK-E2-A feature comparison

MASWSS0151 TE Connectivity

Buy Now Datasheet

UPG2406TK-E2-A NEC Electronics Group

Buy Now Datasheet
Yes Yes
Transferred Transferred
TYCO ELECTRONICS M/A-COM NEC ELECTRONICS CORP
GREEN, PLASTIC, SC70, SC-88, SOT-363, 6 PIN 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6
unknown compliant
HIGH RELIABILITY HIGH ISOLATION
50 Ω
COMPONENT COMPONENT
32.04 dBm 31.14 dBm
0.8 dB 0.6 dB
e3 e6
3000 MHz 3000 MHz
10 MHz
85 °C 85 °C
-40 °C -45 °C
DIVERSITY SWITCH SPDT
Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
2 2
Yes

Compare MASWSS0151 with alternatives

Compare UPG2406TK-E2-A with alternatives