There are no models available for this part yet.
Overview of UPG2179TB by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for UPG2179TB by NEC Electronics Group
Part Data Attributes for UPG2179TB by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
Reach Compliance Code
|
compliant
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.01 dBm
|
Insertion Loss-Max
|
0.55 dB
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
500 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
RF/Microwave Device Type
|
SPDT
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for UPG2179TB
This table gives cross-reference parts and alternative options found for UPG2179TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2179TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2179TB-A | SPDT, 500MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2179TB vs UPG2179TB-A |
UPG2179TB-E4 | 500 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.55 dB INSERTION LOSS, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2179TB vs UPG2179TB-E4 |
UPG2179TB-A | UPG2179TB-A | Renesas Electronics Corporation | UPG2179TB vs UPG2179TB-A |
UPG2179TB | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max | Renesas Electronics Corporation | UPG2179TB vs UPG2179TB |
Related Parts for UPG2179TB
-
UPG2179TB-E4-ARF/Microwave Switches
-
UPC2745TBRF/Microwave Amplifiers
-
S-80926CNNB-G8WT2UPower Management Circuits
-
CL21B104KBCNNNCFixed Capacitors
-
XCL206B183AR-GSwitching Regulator or Controllers
-
SISS10DN-T1-GE3Power Field-Effect Transistors
-
AXK6F80347YGHeaders and Edge Type Connectors
-
SL23-E3/52TRectifier Diodes
-
S29GL128S90TFI010Flash Memories