MASWSS0151 vs SW-395 feature comparison

MASWSS0151 MACOM

Buy Now Datasheet

SW-395 MACOM

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
M/A-COM INC M/A-COM TECHNOLOGY SOLUTIONS INC
unknown compliant
31 dBm 16 dBm
HIGH RELIABILITY HIGH RELIABILITY
50 Ω 50 Ω
COMPONENT COMPONENT
31.99 dBm 33.01 dBm
0.8 dB 0.8 dB
29 dB 19 dB
e3
SURFACE MOUNT SURFACE MOUNT
1 1
6 6
0.02 µs 3 µs
3000 MHz 2000 MHz
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP6,.08 TSOP6,.11,37
-3 V 3 V
DIVERSITY SWITCH DIVERSITY SWITCH
YES YES
GAAS GAAS
Matte Tin (Sn)
1.17 1.3
2 2
TSOP6,.11,37
REFLECTIVE

Compare MASWSS0151 with alternatives

Compare SW-395 with alternatives