UPG2179TB
vs
UPG2406TK-E2-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6
Reach Compliance Code
compliant
compliant
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
33.01 dBm
31.14 dBm
Insertion Loss-Max
0.55 dB
0.6 dB
JESD-609 Code
e0
e6
Operating Frequency-Max
2500 MHz
3000 MHz
Operating Frequency-Min
500 MHz
10 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-45 °C
RF/Microwave Device Type
SPDT
SPDT
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Base Number Matches
4
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
30 dBm
Additional Feature
HIGH ISOLATION
Isolation-Min
14 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FL6,.047,20
Power Supplies
1.8/2.7 V
Surface Mount
YES
Technology
GAAS
VSWR-Max
1.22
Compare UPG2179TB with alternatives
Compare UPG2406TK-E2-A with alternatives