UPC2746T-E3 vs UPC2746T feature comparison

UPC2746T-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

UPC2746T NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description 6 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 16 dB
Input Power-Max (CW)
Operating Frequency-Max 1500 MHz 1500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 3 1

Compare UPC2746T-E3 with alternatives

Compare UPC2746T with alternatives