UPC2746T-E3 vs UPC2712TB feature comparison

UPC2746T-E3 Renesas Electronics Corporation

Buy Now Datasheet

UPC2712TB NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Reach Compliance Code unknown unknown
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Power Supplies 3 V
Supply Current-Max 10 mA
Surface Mount YES
Technology BIPOLAR
Base Number Matches 3 3
Package Description SUPER MINIMOLD, 6 PIN
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 18 dB
Input Power-Max (CW) 10 dBm
Operating Frequency-Max 2600 MHz
RF/Microwave Device Type WIDE BAND LOW POWER