UPC2746T vs ADA-4643-TR2G feature comparison

UPC2746T NEC Electronics Group

Buy Now Datasheet

ADA-4643-TR2G Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 15.5 dB
Input Power-Max (CW) 18 dBm
Operating Frequency-Max 1500 MHz 2500 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 3
Rohs Code Yes
Package Description SOT-343R
JESD-609 Code e3
Number of Functions 1
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.5 V
Technology BIPOLAR
Terminal Finish Tin (Sn)
VSWR-Max 1.6

Compare UPC2746T with alternatives

Compare ADA-4643-TR2G with alternatives