Part Details for UPC2746T by NEC Electronics Group
Overview of UPC2746T by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for UPC2746T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 90 |
|
$1.4250 / $2.3750 | Buy Now |
Part Details for UPC2746T
UPC2746T CAD Models
UPC2746T Part Data Attributes
|
UPC2746T
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2746T
NEC Electronics Group
Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2746T
This table gives cross-reference parts and alternative options found for UPC2746T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2746T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2746T-E3 | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC2746T vs UPC2746T-E3 |
UPC2746T-E3 | Wide Band Low Power Amplifier, 1500MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC2746T vs UPC2746T-E3 |
UPC2746TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 1500MHz Max, BIPolar | Renesas Electronics Corporation | UPC2746T vs UPC2746TB-E3 |
UPC2746TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 1500MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2746T vs UPC2746TB-E3 |
UPC2746TB | Wide Band Low Power Amplifier, 1500MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2746T vs UPC2746TB |
UPC2746TB-E3 | Wide Band Low Power Amplifier, 1500MHz Max, SOT-363, S06, 6 PIN | California Eastern Laboratories (CEL) | UPC2746T vs UPC2746TB-E3 |