UML25F
vs
MS1579
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-CXFM-F6
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
5.2 A
Collector-Base Capacitance-Max
30 pF
20 pF
Collector-Emitter Voltage-Max
35 V
25 V
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
5
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CXFM-F6
R-PDFM-F4
Number of Elements
1
2
Number of Terminals
6
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
13 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
UNSPECIFIED
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Pin Count
4
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Case Connection
EMITTER
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare UML25F with alternatives
Compare MS1579 with alternatives