UML25F
vs
BLV33F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
PHILIPS SEMICONDUCTORS
Package Description
FLANGE MOUNT, O-CXFM-F6
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
12 A
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
15
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CXFM-F6
Number of Elements
1
1
Number of Terminals
6
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
13 W
133 W
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
Terminal Position
UNSPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
7
Compare UML25F with alternatives