MS1579
vs
BLW98
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
RICHARDSON ELECTRONICS LTD
Package Description
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
EMITTER
Collector Current-Max (IC)
5.2 A
2 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
25 V
Configuration
COMMON EMITTER, 2 ELEMENTS
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDFM-F4
Number of Elements
2
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
3
7
DC Current Gain-Min (hFE)
15
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
21.5 W