UDS2981H883 vs 5962R0052001QVX feature comparison

UDS2981H883 Allegro MicroSystems LLC

Buy Now Datasheet

5962R0052001QVX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 18 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-CDIP-T18 R-CDIP-T18
Number of Functions 8 8
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current Flow Direction SOURCE
Output Peak Current Limit-Nom 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 16 V 80 V
Supply Voltage-Min 6 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 10 µs 11 µs
Turn-on Time 2 µs 2 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Total Dose 100k Rad(Si) V

Compare UDS2981H883 with alternatives

Compare 5962R0052001QVX with alternatives