Part Details for UDS2981H883 by Allegro MicroSystems LLC
Overview of UDS2981H883 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDS2981H883
UDS2981H883 CAD Models
UDS2981H883 Part Data Attributes:
|
UDS2981H883
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDS2981H883
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for UDS2981H883
This table gives cross-reference parts and alternative options found for UDS2981H883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDS2981H883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDS2981H | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Allegro MicroSystems LLC | UDS2981H883 vs UDS2981H |
UDS2981R | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | Allegro MicroSystems LLC | UDS2981H883 vs UDS2981R |
UDN2981A-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP18, DIP-18 | Allegro MicroSystems LLC | UDS2981H883 vs UDN2981A-T |
UDS2981R883 | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | Allegro MicroSystems LLC | UDS2981H883 vs UDS2981R883 |
5962R0052001VVX | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, CERAMIC, DIP2-18 | Intersil Corporation | UDS2981H883 vs 5962R0052001VVX |