Part Details for 5962R0052001QVX by Intersil Corporation
Overview of 5962R0052001QVX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R0052001QVX
5962R0052001QVX CAD Models
5962R0052001QVX Part Data Attributes:
|
5962R0052001QVX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R0052001QVX
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, CERAMIC, DIP2-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for 5962R0052001QVX
This table gives cross-reference parts and alternative options found for 5962R0052001QVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0052001QVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDS2981H | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Allegro MicroSystems LLC | 5962R0052001QVX vs UDS2981H |
UDS2981R | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | Allegro MicroSystems LLC | 5962R0052001QVX vs UDS2981R |
UDN2981A-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDIP18, DIP-18 | Allegro MicroSystems LLC | 5962R0052001QVX vs UDN2981A-T |
UDS2981R883 | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | Allegro MicroSystems LLC | 5962R0052001QVX vs UDS2981R883 |
5962R0052001VVX | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, CERAMIC, DIP2-18 | Intersil Corporation | 5962R0052001QVX vs 5962R0052001VVX |