UD2-5NRN-R6 vs UD2-5NR-R6 feature comparison

UD2-5NRN-R6 TOKIN Corporation

Buy Now Datasheet

UD2-5NR-R6 World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC TOKIN CORP WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 6.5 mm 6.5 mm
Body Height 5.8 mm 5.45 mm
Body Length or Diameter 10.6 mm 10.6 mm
Coil Current(DC)-Max 0.028 A
Coil Operate Voltage(DC) 3.75 V 3.75 V
Coil Power 140 mW 140 mW
Coil Release Voltage(DC) 0.5 V 0.5 V
Coil Resistance 178 Ω 178 Ω
Coil Voltage(DC)-Max 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 1A@250VAC 1A@250VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@220VDC 1A@220VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Operate Time 2 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 10.6mm x 6.5mm x 5.8mm 10.6mm x 6.5mm x 5.45mm
Reference Standard CSA; TUV; UL CSA; TUV; UL
Relay Action MOMENTARY LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 1 ms 1 ms
Surface Mount NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Coil Voltage-Nom 5 V
Contact (AC) Max Power Rating R Load 37.5VA@250VAC
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact Resistance 100 mΩ
End Contact Material Silver Nickel
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 8
Relay Form 2 FORM C

Compare UD2-5NRN-R6 with alternatives