UD2-5NRN-R6
vs
UA2-5NR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC TOKIN CORP
WORLD PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
6.5 mm
5.7 mm
Body Height
5.8 mm
8 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Current(DC)-Max
0.028 A
0.028 A
Coil Operate Voltage(DC)
3.75 V
3.75 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
178 Ω
178 Ω
Coil Voltage(DC)-Max
5 V
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TUBE
Physical Dimension
10.6mm x 6.5mm x 5.8mm
10.6mm x 5.7mm x 8mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Coil Voltage-Nom
5 V
Contact (AC) Max Power Rating R Load
37.5VA@250VAC
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact Resistance
100 mΩ
End Contact Material
Silver Alloy
End Contact Plating
GOLD ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Terminal Length
0.002999745999491999 inch
Compare UD2-5NRN-R6 with alternatives
Compare UA2-5NR with alternatives