UD2-5NRN-R6
vs
UD2-5NU-L6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
NEC TOKIN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
6.5 mm
6.5 mm
Body Height
5.45 mm
5.25 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Operate Voltage(DC)
3.75 V
3.75 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
178 Ω
178 Ω
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
37.5VA@250VAC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
10.6mm x 6.5mm x 5.45mm
10.6mm x 6.5mm x 5.25mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
LATCHED
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Release Time
1 ms
1 ms
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Coil Current(DC)-Max
0.028 A
Coil Voltage(DC)-Max
5 V
Mounting Feature
SURFACE MOUNT-STRAIGHT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Compare UD2-5NU-L6 with alternatives