UD2-5NRN-R6
vs
UD2-5NRN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
WORLD PRODUCTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
6.5 mm
6.5 mm
Body Height
5.45 mm
5.45 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Operate Voltage(DC)
3.75 V
3.75 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
178 Ω
178 Ω
Coil Voltage-Nom
5 V
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
37.5VA@250VAC
37.5VA@250VAC
Contact (AC) Max Rating R Load
1A@250VAC
1A@250VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
1A@220VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Nickel
Silver Alloy
End Contact Plating
GOLD ALLOY
GOLD ALLOY
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Number of Terminals
8
8
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Physical Dimension
10.6mm x 6.5mm x 5.45mm
10.6mm x 6.5mm x 5.45mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Release Time
1 ms
1 ms
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2