UCQ5818AF vs SN75518FNR feature comparison

UCQ5818AF Allegro MicroSystems LLC

Buy Now Datasheet

SN75518FNR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP40,.6 QCCJ, LDCC44,.7SQ
Pin Count 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 51.75 mm 16.5862 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 40 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 4.57 mm
Supply Voltage-Nom 5 V 12 V
Supply Voltage1-Nom 60 V 30 V
Surface Mount NO YES
Technology BIMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
fmax-Min 3.3 MHz 1 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Display Mode DOT MATRIX
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 5 mA
Supply Voltage-Max 15 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 60 V
Supply Voltage1-Min
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UCQ5818AF with alternatives

Compare SN75518FNR with alternatives