Part Details for SN75518FNR by Texas Instruments
Overview of SN75518FNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN75518FNR
SN75518FNR CAD Models
SN75518FNR Part Data Attributes:
|
SN75518FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75518FNR
Texas Instruments
Vacuum Fluorescent Display Drivers 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | 30 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
fmax-Min | 1 MHz |
Alternate Parts for SN75518FNR
This table gives cross-reference parts and alternative options found for SN75518FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75518FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6818EA | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | Allegro MicroSystems LLC | SN75518FNR vs A6818EA |
UCN5818EPFTR | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | Allegro MicroSystems LLC | SN75518FNR vs UCN5818EPFTR |
SN65518N | Vacuum Fluorescent Display Drivers 40-PDIP | Texas Instruments | SN75518FNR vs SN65518N |
A6818EEP | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | SN75518FNR vs A6818EEP |
A6818SA | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | Allegro MicroSystems LLC | SN75518FNR vs A6818SA |
A6818EEPTR | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | SN75518FNR vs A6818EEPTR |
UCQ5818EPF | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | Allegro MicroSystems LLC | SN75518FNR vs UCQ5818EPF |
A6818KA | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PDIP40, DIP-40 | Allegro MicroSystems LLC | SN75518FNR vs A6818KA |
UCN5818AF | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Allegro MicroSystems LLC | SN75518FNR vs UCN5818AF |
A6818KEP | Vacuum Fluorescent Driver, 32-Segment, BIPolar, PQCC44, PLASTIC, LCC-44 | Allegro MicroSystems LLC | SN75518FNR vs A6818KEP |