SN75518FNR vs UCN5818EPFTR feature comparison

SN75518FNR Texas Instruments

Buy Now Datasheet

UCN5818EPFTR Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ALLEGRO MICROSYSTEMS LLC
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX
Input Characteristics STANDARD
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.5862 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 5 mA
Supply Voltage-Max 15 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V 5 V
Supply Voltage1-Max 60 V
Supply Voltage1-Min
Supply Voltage1-Nom 30 V 60 V
Surface Mount YES YES
Technology BICMOS BIMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.5862 mm 16.5862 mm
fmax-Min 1 MHz 3.3 MHz
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN75518FNR with alternatives

Compare UCN5818EPFTR with alternatives