UCN5801LW
vs
MIC5801AJB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
MICREL INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOIC-24
|
DIP, DIP22,.4
|
Pin Count |
24
|
22
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT
|
TRANSIENT
|
Driver Number of Bits |
8
|
8
|
Interface IC Type |
LATCH BASED PERIPHERAL DRIVER
|
LATCH BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G24
|
R-GDIP-T22
|
JESD-609 Code |
e0
|
e0
|
Length |
15.4 mm
|
27.178 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
22
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
0.35 A
|
0.35 A
|
Output Peak Current Limit-Nom |
0.5 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP24,.4
|
DIP22,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.08 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIMOS
|
BIMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Polarity |
|
INVERTED
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Max |
|
12 V
|
|
|
|
Compare UCN5801LW with alternatives
Compare MIC5801AJB with alternatives