UCC5617DWP vs UCC5611N feature comparison

UCC5617DWP Unitrode Corporation

Buy Now Datasheet

UCC5611N Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description SOIC-28 DIP, DIP24,.6
Reach Compliance Code unknown not_compliant
Differential Output NO NO
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G28 R-PDIP-T24
JESD-609 Code e0
Number of Functions 1 1
Number of Signal Lines 18 18
Number of Terminals 28 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Pull-up Resistance-Nom 110 Ω 110 Ω
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 7 V
Supply Voltage-Min 4 V 2.75 V
Supply Voltage-Nom 4.75 V 3.3 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 31.75 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare UCC5611N with alternatives