UCC5611N vs UC5608N feature comparison

UCC5611N Texas Instruments

Buy Now Datasheet

UC5608N Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP, DIP24,.6 DIP-24
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Interface IC Type SCSI BUS TERMINATOR SCSI BUS TERMINATOR
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 31.75 mm
Number of Functions 1 1
Number of Signal Lines 18 18
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pull-up Resistance-Nom 110 Ω 110 Ω
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 7 V 5.25 V
Supply Voltage-Min 2.75 V 3.8 V
Supply Voltage-Nom 3.3 V 4.75 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 1 3
JESD-609 Code e0
Supply Current-Max 430 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare UCC5611N with alternatives