UA7912CKCS
vs
5962F8874701UX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
OMNIREL CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage-Max
30 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-XSFM-P3
Line Regulation-Max
0.08%
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Output Voltage1-Max
12.6 V
12.36 V
Output Voltage1-Min
11.4 V
11.64 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1 A
Output Voltage1-Nom
12 V
Screening Level
MIL-PRF-38535
Total Dose
300k Rad(Si) V
Compare UA7912CKCS with alternatives
Compare 5962F8874701UX with alternatives