Part Details for 5962F8874701UX by Omnirel Corp
Overview of 5962F8874701UX by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962F8874701UX
5962F8874701UX CAD Models
5962F8874701UX Part Data Attributes:
|
5962F8874701UX
Omnirel Corp
Buy Now
|
Compare Parts:
5962F8874701UX
Omnirel Corp
Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8874701UX
This table gives cross-reference parts and alternative options found for 5962F8874701UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8874701UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7912GR1 | Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962F8874701UX vs IP7912GR1 |
LM7912AGR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962F8874701UX vs LM7912AGR1 |
IP7912AG-OS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962F8874701UX vs IP7912AG-OS2 |
UA7912CKCS | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | 5962F8874701UX vs UA7912CKCS |
LM7912-220MR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | 5962F8874701UX vs LM7912-220MR1 |
LM120G-12R1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962F8874701UX vs LM120G-12R1 |
IP7912G-883BR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962F8874701UX vs IP7912G-883BR1 |
5962-8874701UC | Fixed Negative Standard Regulator, 12V, PSFM3 | Microchip Technology Inc | 5962F8874701UX vs 5962-8874701UC |
5962-8874701UX | 12V FIXED NEGATIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962F8874701UX vs 5962-8874701UX |
5962-8874701UA | Fixed Negative Standard Regulator, 12V, PSFM3, | Unitrode Corp (RETIRED) | 5962F8874701UX vs 5962-8874701UA |