UA7912CKCS vs LM120AG-12R1 feature comparison

UA7912CKCS Texas Instruments

Buy Now Datasheet

LM120AG-12R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code SFM TO-257
Package Description , SIP3,.1TB TO-257,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Line Regulation-Max 0.08%
Load Regulation-Max 0.2% 0.06%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Output Voltage1-Max 12.6 V 12.12 V
Output Voltage1-Min 11.4 V 11.88 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Nom 12 V
Terminal Finish TIN SILVER COPPER
Voltage Tolerance-Max 1%

Compare UA7912CKCS with alternatives

Compare LM120AG-12R1 with alternatives