Part Details for UA7912CKCS by Texas Instruments
Overview of UA7912CKCS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA7912CKCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for UA7912CKCS
UA7912CKCS CAD Models
UA7912CKCS Part Data Attributes:
|
UA7912CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7912CKCS
Texas Instruments
12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA7912CKCS
This table gives cross-reference parts and alternative options found for UA7912CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7912CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | UA7912CKCS vs 5962-8874701TX |
SG7912AIG-883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | UA7912CKCS vs SG7912AIG-883B |
KA7912CT | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7912CKCS vs KA7912CT |
IP120G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7912CKCS vs IP120G-12-BSS2 |
UA7912CKC | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA7912CKCS vs UA7912CKC |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | International Rectifier | UA7912CKCS vs 5962-8874701TX |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | UA7912CKCS vs 5962-8874701TA |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | UA7912CKCS vs 5962-8874701UX |
IP7912G-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | UA7912CKCS vs IP7912G-883B |
LM7905CT | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | UA7912CKCS vs LM7905CT |