UA723CA vs VRE410LS feature comparison

UA723CA Philips Semiconductors

Buy Now Datasheet

VRE410LS Apex Microtechnology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS APEX MICROTECHNOLOGY INC
Package Description DIP, DIP14,.3 SOF,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code R-PDIP-T14 R-PDFP-F14
JESD-609 Code e0
Number of Outputs 1 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOF
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGLE
Package Style IN-LINE FLATPACK, GUARD RING
Qualification Status Not Qualified
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 2.555 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Samacsys Manufacturer Apex Microtechnology
Additional Feature ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
Length 17.78 mm
Number of Functions 1
Output Voltage-Max 10.0022 V
Output Voltage-Min 9.9978 V
Output Voltage-Nom 10 V
Seated Height-Max 4.59 mm
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Temp Coef of Voltage-Max 2.2 ppm/°C
Temperature Grade INDUSTRIAL
Trim/Adjustable Output NO
Width 10.16 mm

Compare VRE410LS with alternatives