U7004B-MFSG3
vs
UAA2077AM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SSO-20
LSSOP, SSOP20,.25
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
Length
6.625 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
3.6 V
4 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Package Equivalence Code
SSOP20,.25
Seated Height-Max
1.5 mm
Supply Current-Max
33.5 mA
Compare U7004B-MFSG3 with alternatives
Compare UAA2077AM with alternatives