UAA2077AM vs M64080GP feature comparison

UAA2077AM NXP Semiconductors

Buy Now Datasheet

M64080GP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MITSUBISHI ELECTRIC CORP
Part Package Code SOIC SSOP
Package Description LSSOP, SSOP20,.25 LSSOP,
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max 33.5 mA
Supply Voltage-Nom 4 V
Surface Mount YES
Technology BICMOS
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 2 1
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER

Compare UAA2077AM with alternatives

Compare M64080GP with alternatives