U7004B-MFSG3 vs SA58641DK feature comparison

U7004B-MFSG3 Atmel Corporation

Buy Now Datasheet

SA58641DK NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP NXP SEMICONDUCTORS
Part Package Code SOIC SSOP
Package Description SSO-20 LSSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 6.625 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.6 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.5 mm
Supply Current-Max 8.5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare U7004B-MFSG3 with alternatives

Compare SA58641DK with alternatives