U1206R222MNT vs AN20ZD222MT5 feature comparison

U1206R222MNT Walsin Technology Corporation

Buy Now Datasheet

AN20ZD222MT5 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POE INTERNATIONAL CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.5 mm
Length 3.2 mm 3.2 mm
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series U1206R
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Custom Capabilities 500V Available On Request
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare U1206R222MNT with alternatives

Compare AN20ZD222MT5 with alternatives