U1206R222MNT vs ATC1206X7R222ML2AT feature comparison

U1206R222MNT SPC Multicomp

Buy Now Datasheet

ATC1206X7R222ML2AT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1206 , 1306
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.5 mm
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NICKEL BARRIER(MLCC) ATCX7R
Size Code 1206 1306
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Custom Capabilities Marking, Packaging, Voltage, Tolerance
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare U1206R222MNT with alternatives

Compare ATC1206X7R222ML2AT with alternatives