Part Details for U1206R222MNT by Walsin Technology Corporation
Overview of U1206R222MNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1206R222MNT
U1206R222MNT CAD Models
U1206R222MNT Part Data Attributes
|
U1206R222MNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
U1206R222MNT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | U1206R | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for U1206R222MNT
This table gives cross-reference parts and alternative options found for U1206R222MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1206R222MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC1206X7R222ML2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, 1306, | American Technical Ceramics Corp | U1206R222MNT vs ATC1206X7R222ML2SR |
U1206R222MNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Walsin Technology Corporation | U1206R222MNT vs U1206R222MNB |
ATC1206X7R222ML2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, 1306, | American Technical Ceramics Corp | U1206R222MNT vs ATC1206X7R222ML2AB |
AN20ZD222M- | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | U1206R222MNT vs AN20ZD222M- |
ATC1206X7R222ML2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, 1306, | American Technical Ceramics Corp | U1206R222MNT vs ATC1206X7R222ML2ST |
ATC1206X7R222ML2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, 1306, | American Technical Ceramics Corp | U1206R222MNT vs ATC1206X7R222ML2AT |
AN20ZD0222M-- | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | U1206R222MNT vs AN20ZD0222M-- |
AN20ZD222MT3 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | U1206R222MNT vs AN20ZD222MT3 |
AC20ZD222MT5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | U1206R222MNT vs AC20ZD222MT5 |
AN20ZD222MT5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | U1206R222MNT vs AN20ZD222MT5 |