U1206R222MNT vs C1206C222M5RAC feature comparison

U1206R222MNT SPC Multicomp

Buy Now Datasheet

C1206C222M5RAC Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP CORNELL DUBILIER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.5 mm
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series NICKEL BARRIER(MLCC)
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare U1206R222MNT with alternatives

Compare C1206C222M5RAC with alternatives