TSV994AIYPT
vs
LM2904AYD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
TSSOP
SOIC
Package Description
TSSOP-14
SOP, SOP8,.25
Pin Count
14
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.15 µA
Common-mode Reject Ratio-Min
55 dB
Common-mode Reject Ratio-Nom
82 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0001 µA
Input Offset Voltage-Max
3000 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e4
Length
5 mm
4.9 mm
Low-Bias
YES
Low-Offset
NO
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
10 V/us
0.6 V/us
Supply Current-Max
1.1 mA
2 mA
Supply Voltage Limit-Max
6 V
16 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
1100
Voltage Gain-Min
5623.413252
25000
Wideband
NO
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
-16 V
Screening Level
AEC-Q100
Slew Rate-Min
0.3 V/us
Compare TSV994AIYPT with alternatives
Compare LM2904AYD with alternatives