LM2904AYD
vs
LMV934ID
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
8
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.15 µA
0.065 µA
Common-mode Reject Ratio-Nom
85 dB
81 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
7500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
Length
4.9 mm
8.65 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-16 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
0.3 V/us
Slew Rate-Nom
0.6 V/us
0.35 V/us
Supply Current-Max
2 mA
0.92 mA
Supply Voltage Limit-Max
16 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1100
1400
Voltage Gain-Min
25000
3980
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Low-Bias
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Wideband
NO
Compare LM2904AYD with alternatives
Compare LMV934ID with alternatives