LM2904AYD
vs
LMV324QPWRE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP8,.25
TSSOP,
Pin Count
8
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.15 µA
0.25 µA
Common-mode Reject Ratio-Nom
85 dB
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
Length
4.9 mm
5 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-16 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.2 mm
Slew Rate-Min
0.3 V/us
Slew Rate-Nom
0.6 V/us
1 V/us
Supply Current-Max
2 mA
0.832 mA
Supply Voltage Limit-Max
16 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1100
1000
Voltage Gain-Min
25000
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
50 dB
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2904AYD with alternatives
Compare LMV324QPWRE4 with alternatives