LM2904AYD vs LPV324PWR feature comparison

LM2904AYD STMicroelectronics

Buy Now Datasheet

LPV324PWR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP8,.25 TSSOP, TSSOP14,.25
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.06 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.05 µA
Common-mode Reject Ratio-Nom 85 dB 71 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G14
Length 4.9 mm 5 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -16 V
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.6 V/us 0.1 V/us
Supply Current-Max 2 mA 0.046 mA
Supply Voltage Limit-Max 16 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 237
Voltage Gain-Min 25000 10000
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
JESD-609 Code e4
Low-Bias NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare LM2904AYD with alternatives

Compare LPV324PWR with alternatives