SFH484-2E9548(UL) vs OED-EL5093C44 feature comparison

SFH484-2E9548(UL) OSRAM Opto Semiconductors

Buy Now Datasheet

OED-EL5093C44 ITW Lumex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH LUMEX INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW
Peak Wavelength 880 nm 940 nm
Shape ROUND ROUND
Size 4.95 mm 5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare SFH484-2E9548(UL) with alternatives

Compare OED-EL5093C44 with alternatives