SFH484-2E9548(UL) vs TSHF5410 feature comparison

SFH484-2E9548(UL) OSRAM Opto Semiconductors

Buy Now Datasheet

TSHF5410 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW 50 mW
Peak Wavelength 880 nm 890 nm
Shape ROUND ROUND
Size 4.95 mm 5 mm
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer Vishay

Compare SFH484-2E9548(UL) with alternatives

Compare TSHF5410 with alternatives