TS68882MR33 vs TS68882MR25 feature comparison

TS68882MR33 Atmel Corporation

Buy Now Datasheet

TS68882MR25 Thales Components Corp

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP THALES COMPONENTS CORP
Part Package Code PGA
Package Description PGA, PGA68,10X10
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.184 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 6 6

Compare TS68882MR33 with alternatives

Compare TS68882MR25 with alternatives