TS68882MR25
vs
5962-8946303XX
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
THALES COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Base Number Matches |
6
|
7
|
Part Package Code |
|
PGA
|
Pin Count |
|
68
|
ECCN Code |
|
3A001.A.2.C
|
Address Bus Width |
|
5
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
32
|
JESD-30 Code |
|
S-CPGA-P68
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B
|
Supply Current-Max |
|
150 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
HCMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
|
|
|
Compare 5962-8946303XX with alternatives