TS68882MR25 vs 5962-8946303YX feature comparison

TS68882MR25 Teledyne e2v

Buy Now Datasheet

5962-8946303YX Thales Components Corp

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer E2V TECHNOLOGIES PLC THALES COMPONENTS CORP
Part Package Code PGA QFP
Package Description PGA, PGA68,10X10 ,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.39.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-PQFP-G68
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QFP
Package Equivalence Code PGA68,10X10 QFP68,1.1SQ,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 4.184 mm 3.18 mm
Supply Current-Max 136 mA 150 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.28 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 6 7
Barrel Shifter YES

Compare TS68882MR25 with alternatives

Compare 5962-8946303YX with alternatives